
1329200015 | |
|---|---|
DigiKey Part Number | 281-1329200015-ND |
Manufacturer | |
Manufacturer Product Number | 1329200015 |
Description | PAC-S1200-HE20-V5-1M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1200 Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 11 |
Part Status Active | Length 4.92' (1.50m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Siemens Simatic® S7-1200 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,26000 € | 111,26 € |
| Unit Price without VAT: | 111,26000 € |
|---|---|
| Unit Price with VAT: | 132,39940 € |

