
1327820000 | |
|---|---|
DigiKey Part Number | 1327820000-ND |
Manufacturer | |
Manufacturer Product Number | 1327820000 |
Description | LABEL ID/RATINGS 3.35"X2.13" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.35" L x 2.13" W (85.0mm x 54.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Stainless Steel | |
Label Size | 3.35" L x 2.13" W (85.0mm x 54.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 9,65500 € | 96,55 € |
| 40 | 8,75450 € | 350,18 € |
| 80 | 8,33675 € | 666,94 € |
| 120 | 8,10183 € | 972,22 € |
| 280 | 7,63193 € | 2.136,94 € |
| 520 | 7,30610 € | 3.799,17 € |
| 1.000 | 6,97708 € | 6.977,08 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

