
1327750000 | |
|---|---|
DigiKey Part Number | 1327750000-ND |
Manufacturer | |
Manufacturer Product Number | 1327750000 |
Description | LABEL ID/RATINGS 1.18"DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.18" Dia (30.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Size | 1.18" Dia (30.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,90600 € | 47,65 € |
| 50 | 1,81480 € | 90,74 € |
| 200 | 1,64560 € | 329,12 € |
| 400 | 1,56700 € | 626,80 € |
| 600 | 1,52280 € | 913,68 € |
| 1.000 | 1,46892 € | 1.468,92 € |
| 2.600 | 1,37322 € | 3.570,37 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

