
1327720000 | |
|---|---|
DigiKey Part Number | 1327720000-ND |
Manufacturer | |
Manufacturer Product Number | 1327720000 |
Description | LABEL ID/RATINGS 2.36"X0.59" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.36" L x 0.59" W (60.0mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Stainless Steel | |
Label Size | 2.36" L x 0.59" W (60.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,14520 € | 429,04 € |
| Unit Price without VAT: | 2,14520 € |
|---|---|
| Unit Price with VAT: | 2,55279 € |

