Parametric Equivalent
Parametric Equivalent

1324920000 | |
|---|---|
DigiKey Part Number | 281-1324920000-ND |
Manufacturer | |
Manufacturer Product Number | 1324920000 |
Description | IE-C5ES8UG0050A44A40-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1005100050 | Weidmüller | 0 | 281-1005100050-ND | 100,04900 € | Parametric Equivalent |
| 1525520050 | Weidmüller | 0 | 281-1525520050-ND | 117,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,25000 € | 72,25 € |
| Unit Price without VAT: | 72,25000 € |
|---|---|
| Unit Price with VAT: | 85,97750 € |

