Similar

1319260000 | |
|---|---|
DigiKey Part Number | 1319260000-ND |
Manufacturer | |
Manufacturer Product Number | 1319260000 |
Description | JUMPER TERM BLK 2POS SLIDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Slider |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.472" (12.00mm) |
Series | Style Slider |
Packaging Bulk | For Use With/Related Products SAK and W Series |
Part Status Active | Color Beige |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0307300000 | Weidmüller | 1.633 | 281-4090-ND | 5,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,42950 € | 88,59 € |
| Unit Price without VAT: | 4,42950 € |
|---|---|
| Unit Price with VAT: | 5,27111 € |


