
1318720000 | |
|---|---|
DigiKey Part Number | 281-1318720000-ND |
Manufacturer | |
Manufacturer Product Number | 1318720000 |
Description | SFR 1/21 MC NE GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.23" W x 0.83" L (5.8mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.23" W x 0.83" L (5.8mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.067" ~ 0.083" (1.70mm ~ 2.10mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,17420 € | 69,68 € |
| Unit Price without VAT: | 0,17420 € |
|---|---|
| Unit Price with VAT: | 0,20730 € |

