3 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1312770000

DigiKey Part Number
281-1312770000-ND
Manufacturer
Manufacturer Product Number
1312770000
Description
RSD K10 LP/LP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
3
Manufacturer
Weidmüller
Features
Diode
Series
Voltage - Rated
230V
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
12-26 AWG
Control Side Connection
Terminal Blocks - Screw Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,67000 €38,67 €
1028,12800 €281,28 €
2525,44360 €636,09 €
5023,87440 €1.193,72 €
10023,62470 €2.362,47 €
Manufacturers Standard Package
Unit Price without VAT:38,67000 €
Unit Price with VAT:46,01730 €