
1309810050 | |
|---|---|
DigiKey Part Number | 281-1309810050-ND |
Manufacturer | |
Manufacturer Product Number | 1309810050 |
Description | IE-C5DB4RE0050MSAXXX-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation D |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material RADOX® |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,98000 € | 88,98 € |
| Unit Price without VAT: | 88,98000 € |
|---|---|
| Unit Price with VAT: | 105,88620 € |

