1308830000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 140
Unit Price: 2,58000 €
Datasheet
Image for 1308830000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308830000

DigiKey Part Number
1308830000-ND
Manufacturer
Manufacturer Product Number
1308830000
Description
TERM BLK 16P SIDE ENTRY 5MM PCB
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.197" (5.00mm)
Manufacturer
Weidmüller
Mating Orientation
Horizontal with Board
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Leaf Spring, Wire Guard
Part Status
Obsolete
Features
Interlocking (Side)
Number of Levels
1
Color
Black
Positions Per Level
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB003-500-P16BESame Sky (Formerly CUI Devices)140102-6170-ND2,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes