25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308250000

DigiKey Part Number
1308250000-ND
Manufacturer
Manufacturer Product Number
1308250000
Description
RS 8AIO DP SD Z
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
25
Manufacturer
Weidmüller
Features
Fuses
Series
Voltage - Rated
25VAC, 50VDC
Packaging
Bulk
Current Rating (Per Contact)
500 mA
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
4.606" (117.00mm)
Control Side Connection
D-Sub, Male
Width
2.835" (72.00mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1135,45000 €135,45 €
Manufacturers Standard Package
Unit Price without VAT:135,45000 €
Unit Price with VAT:161,18550 €