Parametric Equivalent

1307610070 | |
|---|---|
DigiKey Part Number | 281-1307610070-ND |
Manufacturer | |
Manufacturer Product Number | 1307610070 |
Description | IE-C5DD4UG0070B2EB2E-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1119730070 | Weidmüller | 0 | 281-1119730070-ND | 138,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,26000 € | 145,26 € |
| Unit Price without VAT: | 145,26000 € |
|---|---|
| Unit Price with VAT: | 172,85940 € |


