
1306110000 | |
|---|---|
DigiKey Part Number | 281-1306110000-ND |
Manufacturer | |
Manufacturer Product Number | 1306110000 |
Description | KLIPPON POK 165609 EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Cover Included 22.047" L x 3.543" W (560.00mm x 90.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 78.1in² (504cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Black |
Part Status Active | Thickness 0.169" (4.29mm) |
Container Type Enclosure | Ratings |
Size / Dimension 22.047" L x 3.543" W (560.00mm x 90.00mm) | Material Flammability Rating UL94 V-0 |
Height 6.299" (160.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,64000 € | 359,64 € |
| Unit Price without VAT: | 359,64000 € |
|---|---|
| Unit Price with VAT: | 427,97160 € |

