
1301640000 | |
|---|---|
DigiKey Part Number | 1301640000-ND |
Manufacturer | |
Manufacturer Product Number | 1301640000 |
Description | TERM BLK 32POS ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Orange Signal Distribution 9.2mm |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-1.5mm² |
Part Status Active | Housing Color Orange |
Type Signal Distribution | Length 4.724" (120.00mm) |
Mounting Type DIN Rail | Height (Max) 2.579" (65.50mm) |
Number of Positions 32 | Material - Insulation Polycarbonate (PC) |
Number of Levels 8 | Material Flammability Rating UL94 V-0 |
Terminal - Width 9.2mm | Stripping Length 10mm |
Termination Style Push In, Spring | Operating Temperature -50°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,67000 € | 34,67 € |
| 20 | 23,21450 € | 464,29 € |
| 40 | 21,67150 € | 866,86 € |
| 60 | 20,91867 € | 1.255,12 € |
| 100 | 20,10680 € | 2.010,68 € |
| 260 | 18,92965 € | 4.921,71 € |
| Unit Price without VAT: | 34,67000 € |
|---|---|
| Unit Price with VAT: | 41,25730 € |

