
1298070000 | |
|---|---|
DigiKey Part Number | 281-1298070000-ND |
Manufacturer | |
Manufacturer Product Number | 1298070000 |
Description | WDU 50N SW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8 AWG |
Datasheet | Datasheet |
Category | Current - IEC 126 A |
Manufacturer Weidmüller | Voltage - IEC 690V |
Series | Current - UL 150 A |
Packaging Box | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 8 AWG |
Type Feed Through | Wire Gauge or Range - mm² 10mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 18.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,79600 € | 197,96 € |
| Unit Price without VAT: | 19,79600 € |
|---|---|
| Unit Price with VAT: | 23,55724 € |

