Parametric Equivalent

1296290000 | |
|---|---|
DigiKey Part Number | 281-1296290000-ND |
Manufacturer | |
Manufacturer Product Number | 1296290000 |
Description | LX 15.00/03/90 4.5SN GY BX PRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 4-16 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon, Wemid |
Pitch 0.591" (15.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Current 85 A | Screw Thread M5 |
Voltage 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1927580000 | Weidmüller | 0 | 281-1927580000-ND | 14,91100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,91300 € | 298,26 € |
| Unit Price without VAT: | 14,91300 € |
|---|---|
| Unit Price with VAT: | 17,74647 € |

