
1292880000 | |
|---|---|
DigiKey Part Number | 1292880000-ND |
Manufacturer | |
Manufacturer Product Number | 1292880000 |
Description | CRIMP TOOL RACHET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,82000 € | 314,82 € |
| 5 | 291,81600 € | 1.459,08 € |
| 10 | 282,44800 € | 2.824,48 € |
| 25 | 270,53320 € | 6.763,33 € |
| Unit Price without VAT: | 314,82000 € |
|---|---|
| Unit Price with VAT: | 374,63580 € |

