
1292870000 | |
|---|---|
DigiKey Part Number | 281-1292870000-ND |
Manufacturer | |
Manufacturer Product Number | 1292870000 |
Description | CTN 25 D5 ZERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Without Die Set |
Manufacturer Weidmüller | For Use With/Related Products Contacts |
Packaging Box | Wire Gauge or Range - AWG 4-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 10.00 ~ 25.00mm² |
Tool Method Manual | Ratcheting Ratchet |
Tool Type Hand Tool | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,37000 € | 504,37 € |
| Unit Price without VAT: | 504,37000 € |
|---|---|
| Unit Price with VAT: | 600,20030 € |

