
1292540000 | |
|---|---|
DigiKey Part Number | 1292540000-ND |
Manufacturer | |
Manufacturer Product Number | 1292540000 |
Description | BDX 2 BRASS |
Customer Reference | |
Detailed Description | Pressure-compensation Element For Cable, Wires and Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Pressure-compensation Element | |
For Use With/Related Products | Cable, Wires and Enclosures | |
Material | - | |
Features | M20 Thread | |
Base Product Number |

