
1291990000 | |
|---|---|
DigiKey Part Number | 1291990000-ND |
Manufacturer | |
Manufacturer Product Number | 1291990000 |
Description | CONN RCPT MALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 9A |
Number of Positions 5 (4 + PE) | Voltage Rating 250V |
Shell Size - Insert 7/8"-5 | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation Keyed | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 € | 23,93 € |
| Unit Price without VAT: | 23,93000 € |
|---|---|
| Unit Price with VAT: | 28,47670 € |

