Similar

1290600000 | |
|---|---|
DigiKey Part Number | 1290600000-ND |
Manufacturer | |
Manufacturer Product Number | 1290600000 |
Description | INSERT MALE 10POS TERMINAL BLOCK |
Customer Reference | |
Detailed Description | Male Insert 10 Position Terminal Block, Straight - Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10 | |
Size | 4 | |
Termination Style | Terminal Block, Straight - Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |

















