1290300000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 35,54400 €
Datasheet
RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1290300000

DigiKey Part Number
1290300000-ND
Manufacturer
Manufacturer Product Number
1290300000
Description
INSERT FEMALE 16POS TERM BLOCK
Customer Reference
Detailed Description
Female Insert 16 Position Terminal Block, Straight - Screw
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
16
Manufacturer
Weidmüller
Size
6
Series
Termination Style
Terminal Block, Straight - Screw
Packaging
Bulk
Voltage Rating
600V
Part Status
Obsolete
Current Rating (Amps)
16A
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1848580000Weidmüller0281-2201-ND35,54400 €Similar
Obsolete
This product is no longer manufactured. View Substitutes