1289000000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 20
Unit Price: 24,59000 €
Datasheet
2 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1289000000

DigiKey Part Number
1289000000-ND
Manufacturer
Manufacturer Product Number
1289000000
Description
TERM BLOCK HDR 2POS 10.16MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1289000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Current - IEC
76A
Packaging
Bulk
Voltage - IEC
1 kV
Part Status
Obsolete
Color
Black
Type
Header, Female Sockets
Operating Temperature
-50°C ~ 130°C
Number of Positions
2
Contact Mating Finish
Silver
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.400" (10.16mm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Header Orientation
Vertical
Contact Tail Length
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2014140000Weidmüller202014140000-ND24,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes