1287020000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 1.156,22000 €
Datasheet
Network Switch - Managed 9 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1287020000

DigiKey Part Number
1287020000-ND
Manufacturer
Manufacturer Product Number
1287020000
Description
NETWORK SWITCH-MANAGED 9 PORT
Customer Reference
Detailed Description
Network Switch - Managed 9 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
9
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
5
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes