MFR Recommended

1287010000 | |
|---|---|
DigiKey Part Number | 1287010000-ND |
Manufacturer | |
Manufacturer Product Number | 1287010000 |
Description | NETWORK SWITCH-MANAGED 18 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 18 | |
Copper Ports | 14 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SC, SFP | |
Voltage - Input | 12 ~ 45VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |


