
1286930000 | |
|---|---|
DigiKey Part Number | 1286930000-ND |
Manufacturer | |
Manufacturer Product Number | 1286930000 |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 10 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 45VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.567,65000 € | 1.567,65 € |
| Unit Price without VAT: | 1.567,65000 € |
|---|---|
| Unit Price with VAT: | 1.865,50350 € |

