
1286740000 | |
|---|---|
DigiKey Part Number | 1286740000-ND |
Manufacturer | |
Manufacturer Product Number | 1286740000 |
Description | SFP MODULE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1550nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |

