
1286700000 | |
|---|---|
DigiKey Part Number | 1286700000-ND |
Manufacturer | |
Manufacturer Product Number | 1286700000 |
Description | SFP MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,49000 € | 305,49 € |
| 10 | 259,71400 € | 2.597,14 € |
| 25 | 245,05680 € | 6.126,42 € |
| Unit Price without VAT: | 305,49000 € |
|---|---|
| Unit Price with VAT: | 363,53310 € |

