



1284160000 | |
|---|---|
DigiKey Part Number | 281-4429-ND |
Manufacturer | |
Manufacturer Product Number | 1284160000 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Thermocouple, NiCr-Ni | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 $ | 52,50 $ |
| Unit Price without VAT: | 52,50000 $ |
|---|---|
| Unit Price with VAT: | 62,47500 $ |

