Terminal Block Connector 4 Position Feed Through Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1284060000

DigiKey Part Number
1284060000-ND
Manufacturer
Manufacturer Product Number
1284060000
Description
CONN TERM BLK FEED THROUGH BEIGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.0mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Wire Gauge or Range - mm²
0.5-4mm²
Packaging
Bulk
Features
Thermocouple, Fe-CuNi
Part Status
Active
Color
Beige
Type
Feed Through
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
4
Material Flammability Rating
UL94 V-2
Number of Levels
2
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1031,89700 €318,97 €
Manufacturers Standard Package
Unit Price without VAT:31,89700 €
Unit Price with VAT:37,95743 €