
1283640000 | |
|---|---|
DigiKey Part Number | 1283640000-ND |
Manufacturer | |
Manufacturer Product Number | 1283640000 |
Description | BLZP 5.08HC/03/180F SN GN BX |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-4mm² |
Packaging Bulk | Color Green |
Part Status Last Time Buy | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.634" (16.10mm) |
Current - UL 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 2,49778 € | 179,84 € |
| Unit Price without VAT: | 2,49778 € |
|---|---|
| Unit Price with VAT: | 2,97236 € |

