1283110000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 15
Unit Price: 18,57000 €
Datasheet
Image for 1283110000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1283110000

DigiKey Part Number
1283110000-ND
Manufacturer
Manufacturer Product Number
1283110000
Description
TERM BLOCK PLUG 16POS 5.08MM
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
16
Manufacturer
Weidmüller
Number of Levels
1
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Plug Wire Entry
180°
Part Status
Obsolete
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Type
Plug, Female Sockets
Mounting Type
Free Hanging (In-Line)
Number of Positions
16
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1943950000Weidmüller15281-2603-ND18,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes