12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1282710000

DigiKey Part Number
1282710000-ND
Manufacturer
Manufacturer Product Number
1282710000
Description
TERM BLOCK PLUG 12POS 5.08MM
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
12
Manufacturer
Weidmüller
Number of Levels
1
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Type
Plug, Female Sockets
Color
Black
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.