


1279450500 | |
|---|---|
DigiKey Part Number | 281-6516-ND |
Manufacturer | |
Manufacturer Product Number | 1279450500 |
Description | CBL 8POS RCPT TO PLUG RA 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,55000 € | 48,55 € |
| 10 | 41,27400 € | 412,74 € |
| 25 | 38,69120 € | 967,28 € |
| 50 | 36,84580 € | 1.842,29 € |
| 100 | 35,08930 € | 3.508,93 € |
| 250 | 33,17800 € | 8.294,50 € |
| Unit Price without VAT: | 48,55000 € |
|---|---|
| Unit Price with VAT: | 57,77450 € |

