Standard, Locking Natural 0.190" (4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1279000000

DigiKey Part Number
1279000000-ND
Manufacturer
Manufacturer Product Number
1279000000
Description
CBL TIE LOCKING NATURAL 1.183'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.190" (4.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
-
Width
0.190" (4.83mm)
Length - Actual
1.183' (360.68mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11400 €1,14 €
250,10600 €2,65 €
500,10100 €5,05 €
1000,09620 €9,62 €
2500,09016 €22,54 €
5000,08586 €42,93 €
1.0000,08174 €81,74 €
2.5000,07662 €191,55 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €