Circuit Breaker Thermal 600mA 250 V AC 72 V DC Push-Push Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 600mA 250 V AC 72 V DC Push-Push Holder
Circuit Breaker Basics - Another Teaching Moment

1278920000

DigiKey Part Number
1278920000-ND
Manufacturer
Manufacturer Product Number
1278920000
Description
CIR BRKR THRM 600MA 250VAC 65VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 600mA 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
600mA
Manufacturer
Weidmüller
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
72 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
536,10600 €180,53 €
Manufacturers Standard Package
Unit Price without VAT:36,10600 €
Unit Price with VAT:42,96614 €