Circuit Breaker Thermal 20A AC 28 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A AC 28 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1278820000

DigiKey Part Number
1278820000-ND
Manufacturer
Manufacturer Product Number
1278820000
Description
CIR BRKR THRM 20A 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A AC 28 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Weidmüller
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
Holder
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.