Circuit Breaker Thermal 10A AC 28 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A AC 28 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1278790000

DigiKey Part Number
1278790000-ND
Manufacturer
Manufacturer Product Number
1278790000
Description
CIR BRKR THRM 10A 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A AC 28 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Weidmüller
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
545,31400 €226,57 €
Manufacturers Standard Package
Unit Price without VAT:45,31400 €
Unit Price with VAT:53,92366 €