Circuit Breaker Thermal 8A AC 28 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A AC 28 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1278780000

DigiKey Part Number
1278780000-ND
Manufacturer
Manufacturer Product Number
1278780000
Description
CIRCUIT BREAKER THRM 8A 28VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A AC 28 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
Weidmüller
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,34000 €56,34 €
1041,41800 €414,18 €
2537,70040 €942,51 €
5035,54160 €1.777,08 €
10033,84130 €3.384,13 €
25032,15300 €8.038,25 €
Unit Price without VAT:56,34000 €
Unit Price with VAT:67,04460 €