
1277700000 | |
|---|---|
DigiKey Part Number | 1277700000-ND |
Manufacturer | |
Manufacturer Product Number | 1277700000 |
Description | BOX FIBERGLASS GRAY 3.58"X10.24" |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 10.236" L x 3.583" W (260.00mm x 91.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Sealed |
Part Status Obsolete | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 10.236" L x 3.583" W (260.00mm x 91.00mm) | Shipping Info Shipped from DigiKey |
Height 6.299" (160.00mm) | Weight 3.8 lbs (1.7 kg) |
Area (L x W) 36.8in² (237cm²) |

