Image for 1277500000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1277500000

DigiKey Part Number
1277500000-ND
Manufacturer
Manufacturer Product Number
1277500000
Description
BOX FIBERGLASS GRAY 3.58" X 4.8"
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 4.803" L x 3.583" W (122.00mm x 91.01mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Features
Sealed
Part Status
Obsolete
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.803" L x 3.583" W (122.00mm x 91.01mm)
Shipping Info
Shipped from DigiKey
Height
4.724" (120.00mm)
Weight
1.7 lbs (771.1 g)
Area (L x W)
17.3in² (112cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.