
1277091688 | |
|---|---|
DigiKey Part Number | 1277091688-ND |
Manufacturer | |
Manufacturer Product Number | 1277091688 |
Description | TERMINAL MARKER DEK 8 GN BLANK |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | Green |


