
1276960141 | |
|---|---|
DigiKey Part Number | 1276960141-ND |
Manufacturer | |
Manufacturer Product Number | 1276960141 |
Description | TERMINAL MARKER DEK 8 FWZ |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 141 through 150 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |

