
1274730000 | |
|---|---|
DigiKey Part Number | 1274730000-ND |
Manufacturer | |
Manufacturer Product Number | 1274730000 |
Description | SCREWDRIVER POZIDRIV #1 |
Customer Reference | |
Detailed Description | #1 Pozidriv® Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | Insulated to 1000V | |
Weight | 0.14 lb (63.5 g) |

