Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 980/1000 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1273430005

DigiKey Part Number
281-1273430005-ND
Manufacturer
Manufacturer Product Number
1273430005
Description
IE-FPOZ2EE0005DSJ0SJ0-X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 980/1000 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.64' (500mm)
Manufacturer
Weidmüller
Type
POF
Packaging
Bulk
Bend Radius
25mm
Part Status
Active
Color - Cable
Black
1st Connector
SCRJ Duplex
Color - Connectors
Yellow
2nd Connector
SCRJ Duplex
Insertion Loss
1.00dB
Cable Diameter
0.18" (4.5mm)
Jacket (Insulation) Material
Polyethylene (PE)
Cable Type
Twin Zip
Operating Temperature
-20°C ~ 80°C
Fiber Type
980/1000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,36000 €61,36 €
Manufacturers Standard Package
Unit Price without VAT:61,36000 €
Unit Price with VAT:73,01840 €