
1273430003 | |
|---|---|
DigiKey Part Number | 281-1273430003-ND |
Manufacturer | |
Manufacturer Product Number | 1273430003 |
Description | IE-FPOZ2EE0003DSJ0SJ0-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 980/1000 0.98' (300mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SCRJ Duplex | |
2nd Connector | SCRJ Duplex | |
Cable Diameter | 0.18" (4.5mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 980/1000 | |
Length - Overall | 0.98' (300mm) | |
Type | POF | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | Black | |
Color - Connectors | Yellow | |
Insertion Loss | 1.00dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,33000 € | 60,33 € |
| Unit Price without VAT: | 60,33000 € |
|---|---|
| Unit Price with VAT: | 71,79270 € |

