
1270080000 | |
|---|---|
DigiKey Part Number | 1270080000-ND |
Manufacturer | |
Manufacturer Product Number | 1270080000 |
Description | WMF 2.5 DI PE BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Blue Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Disconnect Point |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Height (Max) 1.752" (44.50mm) |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Plug Receptacles, Screw | Operating Temperature -50°C ~ 120°C |
Current - IEC 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,38760 € | 519,38 € |
| Unit Price without VAT: | 10,38760 € |
|---|---|
| Unit Price with VAT: | 12,36124 € |

