
1250440000 | |
|---|---|
DigiKey Part Number | 281-6779-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1250440000 |
Description | TERM BLK 9P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,21039 € | 577,87 € |
| 360 | 3,02964 € | 1.090,67 € |
| 540 | 2,94224 € | 1.588,81 € |
| 900 | 2,84859 € | 2.563,73 € |
| 1.260 | 2,79568 € | 3.522,56 € |
| 1.800 | 2,74626 € | 4.943,27 € |
| Unit Price without VAT: | 3,21039 € |
|---|---|
| Unit Price with VAT: | 3,82036 € |

