
1250420000 | |
|---|---|
DigiKey Part Number | 281-6777-2-ND - Tape & Reel (TR) 281-6777-1-ND - Cut Tape (CT) 281-6777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250420000 |
Description | TERM BLK 7P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250420000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,44280 € | 86,07 € |
| 50 | 3,14980 € | 157,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,74317 € | 493,77 € |
| 360 | 2,58364 € | 930,11 € |
| 540 | 2,50643 € | 1.353,47 € |
| 900 | 2,42358 € | 2.181,22 € |
| 1.260 | 2,37672 € | 2.994,67 € |
| 1.800 | 2,33296 € | 4.199,33 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

