
1248820000 | |
|---|---|
DigiKey Part Number | 1248820000-ND |
Manufacturer | |
Manufacturer Product Number | 1248820000 |
Description | SFX 10/60 S MC NE GE (YELLOW) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.54" W x 2.36" L (13.6mm x 60.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.54" W x 2.36" L (13.6mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,70000 € | 17,50 € |
| 50 | 0,63180 € | 31,59 € |
| 100 | 0,57340 € | 57,34 € |
| 250 | 0,51068 € | 127,67 € |
| 500 | 0,47322 € | 236,61 € |
| 1.000 | 0,44317 € | 443,17 € |
| 5.000 | 0,39552 € | 1.977,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

